Reference Only
2372541-2
Crimpers / Crimping Tools SDE F 1.2 MM SWS 15--18 DIE SET
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Portable Crimp Tool | |
| For Use With | DIE SET | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207909900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $818.07 | $818.07 | |
| $736.27 | $2,208.81 | |
| $654.46 | $3,272.30 | |
| $619.98 | $6,199.80 | |
| $613.84 | $15,346.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes