Reference Only

2371885-4

Automotive Connectors

Manufacturer:

Mfr Part:
2371885-4

TTI Part:
2371885-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions35 Position
Pitch4 mm (0.157 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesAMPSEAL
PackagingTray
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$13.94$1,951.60
$13.80$3,864.00
$13.45$7,532.00
$12.32$13,798.40
$11.20$28,224.00
$10.08$101,606.40
Need more?

My Notes

Sign into see notes.