Reference Only

2371884-2

Automotive Connectors

Manufacturer:

Mfr Part:
2371884-2

TTI Part:
2371884-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions23 Position
Pitch4 mm (0.157 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
ColorNatural
Sealed / UnsealedSealed
SeriesAMPSEAL
PackagingTray
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$9.98$1,397.20
$8.34$2,335.20
$7.75$4,340.00
$7.32$8,198.40
$6.58$16,581.60
$5.85$58,968.00
Need more?

My Notes

Sign into see notes.