Reference Only

2371404-5

Headers & Wire Housings SGI 1.25 Plug HSG, 5P, Key A, Natural

Manufacturer:

Mfr Part:
2371404-5

TTI Part:
2371404-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions5 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
SeriesGRACE INERTIA 1.25
ApplicationSignal
Wire Gauge30 AWG to 26 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderPlug
Housing MaterialNylon
Insulation Resistance500 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18,000 / Multiples: 18,000)
Quantity Unit PriceExt. Price
$0.083$1,494.00
$0.081$2,916.00
$0.079$4,266.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.