Reference Only
2371243-1
Automotive Connectors CU ALLOY,OUTER FERRULE,ICT CVE
Datasheet
2371243-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Ferrules | |
| Gender | Receptacle (Female) | |
| Series | HVA HD400 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HIVONEX | |
| Type | Outer Ferrule |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $4,350.00 | |
| $0.85 | $17,000.00 | |
| $0.84 | $42,000.00 | |
| $0.82 | $410,000.00 |
Need more?
Sign in to add projects and notes