Reference Only
2368790-2
Switch Hardware 19mm NUT
Datasheet
2368790-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Nuts | |
| Type | Anti-Vandal | |
| Designed for | 19 mm AV Switch | |
| Packaging | Each | |
| Height | 3 mm | |
| Material | Brass | |
| Outside Diameter | 19 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $1,540.00 | |
| $0.77 | $15,400.00 | |
| $0.76 | $30,400.00 | |
| $0.75 | $75,000.00 |
Need more?
Sign in to add projects and notes