Reference Only

2367286-2

Antennas LTE ANTENNA COTS FPC ASSY 50mm Cable

Manufacturer:

Mfr Part:
2367286-2

TTI Part:
2367286-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Gain3 dBi
Impedance50 Ohms
VSWR4:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeEmbedded
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Length65 mm
Width15 mm
Height0.2 mm
PackagingEach
Cable Length50 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.