Reference Only
2366517-4
Automotive Connectors FIX RING,CONN KIT
Datasheet
2366517-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Blue | |
| Series | NTSeal | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
299In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $5.48 | |
| $1.35 | $13.50 | |
| $1.29 | $645.00 | |
| $1.22 | $1,220.00 | |
| $1.17 | $2,340.00 | |
| $1.15 | $4,600.00 | |
| $1.13 | $5,650.00 | |
| $1.11 | $9,990.00 |
Need more?
Sign in to add projects and notes