Reference Only

2366509-1

Automotive Connectors 48POS,HYBRID,PIN HSG ASSY,SLD,COD A

Manufacturer:

Mfr Part:
2366509-1

TTI Part:
2366509-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions48 Position
Pitch3.5 mm (0.138 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max13 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesNTSeal
PackagingEach
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

135In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 135 / Multiples: 135)
Quantity Unit PriceExt. Price
$8.56$1,155.60
$8.33$2,249.10
$8.18$4,417.20
Need more?
Sign in to add projects and notes