Reference Only

2366494-2

Automotive Connectors 48POS,HYBRID,SOC HSG ASSY,SLD,COD B

Manufacturer:

Mfr Part:
2366494-2

TTI Part:
2366494-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions48 Position
Pitch1.75 mm (0.068 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesNTSeal
PackagingEach
Contact GenderSocket (Female)
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.05$15.05
$14.90$74.50
$14.75$147.50
$14.61$365.25
$13.97$698.50
$13.69$1,369.00
$12.81$3,202.50
$12.20$6,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes