Reference Only
2366494-1
Automotive Connectors 48POS,HYBRID,SOC HSG ASSY,SLD,COD A
Datasheet
2366494-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 48 Position | |
| Pitch | 1.75 mm (0.068 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | NTSeal | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.25 | $14.25 | |
| $14.10 | $70.50 | |
| $12.84 | $128.40 | |
| $12.37 | $309.25 | |
| $12.12 | $606.00 | |
| $11.76 | $1,176.00 | |
| $11.63 | $2,907.50 | |
| $10.94 | $5,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes