Reference Only
2362810-1
Crimpers / Crimping Tools SDE CRIMP HAND TOOL FRAME
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Crimp Hand Tool Frame | |
| For Use With | Crimping Tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.20 | $811.00 | |
| $157.58 | $1,575.80 | |
| $154.50 | $3,862.50 | |
| $152.97 | $7,648.50 | |
| $151.45 | $15,145.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.