Reference Only

2362764-6

Specialized Cables MATENET,CABLE ASSY,1 GBPS UTP

Manufacturer:

Mfr Part:
2362764-6

TTI Part:
2362764-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeEthernet
Connector End AReceptacle
Connector End A Pin Count2 Position
Connector End BReceptacle
Connector End B Pin Count2 Position
Cable Length3 m
GenderMale / Male
PackagingBulk
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

EDA / CAD Models

220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.81$13.81
$13.67$136.70
$13.52$338.00
$12.88$644.00
$12.10$1,452.00
$11.77$2,824.80
$11.20$4,032.00
$10.81$6,486.00
Need more?

My Notes

Sign into see notes.