Reference Only
2362760-2
I/O Connectors IDC PLUG, PBT
Datasheet
2362760-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Plug (Male) | |
| Voltage Rating | 100 VDC | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Current Rating | 1.2 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Circular |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.18 | $2,436.00 | |
| $11.72 | $4,688.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes