Reference Only

2362760-1

I/O Connectors IDC PLUG, Die Cast

Manufacturer:

Mfr Part:
2362760-1

TTI Part:
2362760-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderPlug (Male)
Voltage Rating100 VDC
IP RatingIP67
PackagingEach
Current Rating1.2 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeCircular

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$39.19$7,838.00
$37.71$15,084.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.