Reference Only
2362356-4
RF Cable Assemblies MATE-AX, M TO F, RTK031, 3000MM
Datasheet
2362356-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MATE-AX | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | MATE-AX | |
| Connector B Gender | Jack (Female) | |
| Cable Length | 3 m (9.843 ft) | |
| Impedance | 50 Ohms | |
| Cable Type | RTK 031 | |
| Jacket Color | Black | |
| Packaging | Each | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | MATEnet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |