Reference Only

2362355-5

RF Cable Assemblies MATE-AX, F TO F, RTK031, 5000MM

Manufacturer:

Mfr Part:
2362355-5

TTI Part:
2362355-5

EDA / CAD Models

Alternate Part Number

9-2362355-5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesMATE-AX
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesMATE-AX
Connector B GenderJack (Female)
Cable Length5 m (16.404 ft)
Impedance50 Ohms
Cable TypeRTK 031
Jacket ColorBlack
PackagingEach
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies
TradenameMATEnet

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes