Reference Only
2362354-3
Specialized Cables
Datasheet
2362354-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Ethernet | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 1.5 m | |
| Gender | Male / Female | |
| Coding | A Coded | |
| Wire Gauge - AWG | 20 AWG | |
| Series | enetSEAL+ | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | enetSEAL+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | New Zealand |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.42 | $2,242.00 | |
| $21.02 | $6,306.00 | |
| $19.58 | $9,790.00 | |
| $17.80 | $35,600.00 | |
| $16.02 | $80,100.00 |
Need more?
Sign in to add projects and notes