Reference Only

2362353-5

Specialized Cables

Manufacturer:

Mfr Part:
2362353-5

TTI Part:
2362353-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeEthernet
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BSocket
Connector End B Pin Count2 Position
Cable Length5 m
GenderFemale / Female
CodingA Coded
Wire Gauge - AWG20 AWG
SeriesenetSEAL+
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameenetSEAL+

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 21 / Multiples: 21)
Quantity Unit PriceExt. Price
$41.27$866.67
$40.12$2,527.56
$37.01$3,886.05
$29.61$7,461.72
$27.14$13,678.56
$24.68$49,754.88
$22.21$111,471.99
Need more?

My Notes

Sign into see notes.