Reference Only

2360540-2

Headers & Wire Housings SGI 1.25 HDR, 2P, VT, Key A, Natural

Manufacturer:

Mfr Part:
2360540-2

TTI Part:
2360540-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions2 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesGRACE INERTIA 1.25
ApplicationSignal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialBrass
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialNylon
Insulation Resistance500 MOhms
Moisture SensitiveYes
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.167$1,670.00
$0.165$4,950.00
$0.164$8,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.