Reference Only
2360538-4
Headers & Wire Housings SGI 1.25 HDR, 4P, RA, Key A, Natural
Datasheet
2360538-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | GRACE INERTIA 1.25 | |
| Application | Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Insulation Resistance | 500 MOhms | |
| Moisture Sensitive | Yes | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,400 / Multiples: 8,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.311 | $2,612.40 | |
| $0.308 | $5,174.40 | |
| $0.305 | $7,686.00 | |
| $0.302 | $15,220.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.