Reference Only

2360000-1

RF Cable Assemblies MATE-AX/FAKRA II, CABLE ASSY

Manufacturer:

Mfr Part:
2360000-1

TTI Part:
2360000-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesFAKRA
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesFAKRA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length350 mm (13.78 in)
Impedance50 Ohms
Cable TypeCoaxial
Jacket ColorBlack
PackagingEach
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$48.58$728.70
$44.84$4,708.20
$44.10$22,491.00
Need more?
Sign in to add projects and notes