Reference Only

2359422-1

Lighting Connectors NECTOR T, PANEL SOCKET, SCREW, Key-A

Manufacturer:

Mfr Part:
2359422-1

TTI Part:
2359422-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypePlug Connector
Number of Positions3 Position
Termination StyleScrew
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNector T
PackagingEach
ColorBlack
Contact TypeSocket (Female)
Flammability RatingUL 94 V-0
Mounting StylePanel Mount
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 VAC
Wire Gauge Max16 AWG
Wire Gauge Min14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.04$15,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.