Reference Only

2358791-1

RF Modules Assembly, Hybrid NanoRF/MT BP Mod Full No

Manufacturer:

Mfr Part:
2358791-1

TTI Part:
2358791-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Modules
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Product TypeRF Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2,461.13$12,305.65
$1,971.03$98,551.50
$1,571.50$157,150.00
$1,385.05$346,262.50
$1,331.78$665,890.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes