Reference Only

2358664-7

Automotive Connectors CCS1 LED Right Flap Assembly

Manufacturer:

Mfr Part:
2358664-7

TTI Part:
2358664-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeFlap Assembly
ColorBlack
Sealed / UnsealedUnsealed
PackagingEach
Flammability RatingUL 94 HB
Housing MaterialPolybutylene terephthalate (PBT)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHIVONEX

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.78$47.78
$47.30$236.50
$46.71$467.10
$46.24$693.60
$43.35$1,083.75
$40.34$2,420.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.