Reference Only
2357921-1
Automotive Connectors BACKSHELL,CONN KIT
Datasheet
2357921-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 20 Position | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | NTSeal | |
| Packaging | Each | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $508.00 | |
| $1.20 | $960.00 | |
| $1.09 | $1,744.00 | |
| $0.94 | $3,760.00 | |
| $0.78 | $4,680.00 |
Need more?
Sign in to add projects and notes