Reference Only

2356408-1

Automotive Connectors 4P,COAX,HDR ASSY,180DEG,COD A,SHORT

Manufacturer:

Mfr Part:
2356408-1

TTI Part:
2356408-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Pitch5.3 mm (0.209 in)
GenderPin (Male)
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingSilver
ColorBlue (Water Blue)
SeriesAMPSEAL 16
PackagingEach
Contact TypeSignal
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.3 mm
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$23.11$5,546.40
Need more?
Sign in to add projects and notes