Reference Only
2356159-1
High Speed / Modular Connectors R/A PLUG ASSY 7 ROW MULTIGIG RT3, H-LEFT
Datasheet
2356159-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Packaging | Tube | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 150 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.55 | $11,632.50 | |
| $75.18 | $38,341.80 | |
| $74.44 | $75,928.80 | |
| $73.70 | $185,724.00 | |
| $72.97 | $365,579.70 | |
| $72.25 | $723,945.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.