Reference Only

2355444-2

Modular Connectors / Ethernet Connectors RJ45 PROTECTION CAP (PBT)

Manufacturer:

Mfr Part:
2355444-2

TTI Part:
2355444-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeCap
USOC CodesRJ45
Configuration1x1
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
PackagingEach
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS3923500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$12.18$2,436.00
$11.72$4,688.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.