Reference Only

2355443-1

Modular Connectors / Ethernet Connectors RJ45 CAT5e PANEL MOUNT SOCKET

Manufacturer:

Mfr Part:
2355443-1

TTI Part:
2355443-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP67
Current Rating1.2 A
Voltage Rating72 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorNickel
Tab DirectionUser Selectable
PackagingEach
Application10/100/1000 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Coupling MechanismBayonet
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Locking MechanismBayonet
Mounting DirectionFront/Rear
Number of Ports1 Port
Number of Positions8 Position
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$50.85$10,170.00
$49.84$19,936.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.