Reference Only

2355091-4

Headers & Wire Housings MICRO CT CONN SINGLE ROW HDR ASSY(V) 4P

Manufacturer:

Mfr Part:
2355091-4

TTI Part:
2355091-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeHeader Assembly
Number of Positions4 Position
Pitch1.2 mm (0.047 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.45 mm (0.136 in)
ApplicationWire-to-Board
Wire Gauge28 AWG to 26 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingEach
Contact MaterialCopper
Current Rating1 A, 2 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderPlug
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC, 50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.226$6.78
$0.223$11.15
$0.221$22.10
$0.219$54.75
$0.193$125.45
Need more?

My Notes

Sign into see notes.