Reference Only

2355091-3

Headers & Wire Housings MICRO CT CONN SINGLE ROW HDR ASSY(V) 3P

Manufacturer:

Mfr Part:
2355091-3

TTI Part:
2355091-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeHeader Assembly
Number of Positions3 Position
Pitch1.2 mm (0.047 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.45 mm (0.136 in)
ApplicationWire-to-Board
Wire Gauge28 AWG to 26 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper
Current Rating1 A, 2 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderPlug
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC, 50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 650 / Multiples: 650)
Quantity Unit PriceExt. Price
$0.256$166.40
Need more?

My Notes

Sign into see notes.