Reference Only

2355088-9

Headers & Wire Housings MICRO CT CONN MT REC ASSEMBLY 9P

Manufacturer:

Mfr Part:
2355088-9

TTI Part:
2355088-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeHeader Assembly
Number of Positions9 Position
Pitch1.2 mm (0.047 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StylePress Fit
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
ApplicationWire-to-Board
Wire Gauge28 AWG to 26 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingEach
Contact MaterialCopper
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC, 50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.76$7.60
$0.678$33.90
$0.65$65.00
$0.53$79.50
$0.525$131.25
$0.52$260.00
$0.403$403.00
Need more?

My Notes

Sign into see notes.