
2354957-2
Automotive Connectors MATENET SEALED INLINER ASSY, C
Datasheet
2354957-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Sealed / Unsealed | Sealed | |
| Series | MATEnet | |
| Packaging | Tray | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 396 / Multiples: 396)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.77 | $2,284.92 | |
| $5.71 | $4,522.32 | |
| $5.23 | $8,284.32 | |
| $4.77 | $13,222.44 | |
| $3.97 | $20,437.56 | |
| $3.78 | $76,340.88 |
Need more?
Sign in to add projects and notes