Reference Only
2354751-1
I/O Connectors CAGE ASSEMBLY QSFP-DD 1X1, SPRING
Datasheet
2354751-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Gender | Female | |
| Number of Positions | 76 Position | |
| Pitch | 19 mm | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Current Rating | 750 mA | |
| Data Rate | 56 Gb/s | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | QSFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 896 / Multiples: 896)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.61 | $33,698.56 | |
| $33.90 | $60,748.80 | |
| $32.03 | $172,193.28 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.