Reference Only

2354173-1

Specialized Cables ELCON Micro 2x8 CA

Manufacturer:

Mfr Part:
2354173-1

TTI Part:
2354173-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpecialized Cables
ProductPower Cables
Connector End AReceptacle
Connector End A Pin Count16 Position
Connector End BReceptacle
Connector End B Pin Count16 Position
Cable Length100 mm
GenderFemale / Female
Wire Gauge - AWG16 AWG
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$8.99$17,980.00
Need more?
Sign in to add projects and notes