Reference Only
2354149-1
Specialized Cables ELCON Micro 2x6 CA
Datasheet
2354149-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 12 Position | |
| Cable Length | 100 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 16 AWG | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.10 | $14,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes