Reference Only
2350943-2
Automotive Connectors FIX RING,CONN KIT
Datasheet
2350943-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Flange | |
| Mounting Style | Panel Mount | |
| Color | Gray (Dark Gray) | |
| Sealed / Unsealed | Sealed | |
| Series | NTSeal | |
| Packaging | Each | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $7.80 | |
| $0.746 | $1,342.80 | |
| $0.721 | $2,595.60 | |
| $0.704 | $3,801.60 | |
| $0.687 | $5,770.80 | |
| $0.661 | $7,932.00 | |
| $0.654 | $78,480.00 |
Need more?
My Notes
Sign into see notes.