Reference Only

2350943-1

Automotive Connectors FIX RING,CONN KIT

Manufacturer:

Mfr Part:
2350943-1

TTI Part:
2350943-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeFlange
Mounting StylePanel Mount
ColorYellow
Sealed / UnsealedSealed
PackagingEach
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

595In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$5.55
$1.09$10.90
$1.02$612.00
$0.99$990.00
$0.96$1,728.00
$0.94$3,384.00
$0.93$5,022.00
$0.92$7,728.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes