Reference Only
2345723-1
High Speed / Modular Connectors Plug Assy, 7RW P0/P1A MULTIGIGRT2-S
Datasheet
2345723-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 112 Position | |
| Number of Rows | 7 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 153 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.58 | $25,945.74 | |
| $163.99 | $83,634.90 | |
| $161.37 | $161,854.11 | |
| $152.23 | $383,010.68 | |
| $149.18 | $748,137.70 | |
| $142.48 | $1,426,652.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes