Reference Only

2344657-2

Antennas WLAN DUAL BAND ANTNNA FPC H 100mm

Manufacturer:

Mfr Part:
2344657-2

TTI Part:
2344657-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain5.3 dB
Bandwidth100 MHz, 725 MHz, 1.2 GHz
Impedance50 Ohms
VSWR2.7:1
Electrical TypeEmbedded
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF1
Center Frequency2.45 GHz, 5.5125 GHz, 6.525 GHz
Length35 mm
Width8 mm
Height0.19 mm
Cable Type1.13 mm Coax
PackagingEach
Cable Length0.1 M
Frequency Range2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, 5.925 GHz to 7.125 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.