Reference Only
2344508-1
I/O Connectors CAGE ASSEMBLY WITH SPRING ,SFP-DD 1X4
Datasheet
2344508-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Number of Positions | 40 Position | |
| Pitch | 14.25 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Data Rate | 56 Gb/s | |
| Housing Material | Stainless Steel | |
| Number of Ports | 4 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.96 | $175.68 | |
| $21.74 | $347.84 | |
| $21.53 | $516.72 | |
| $21.31 | $1,193.36 | |
| $20.44 | $1,962.24 | |
| $20.24 | $4,857.60 | |
| $20.04 | $9,619.20 | |
| $19.84 | $19,046.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes