Reference Only
2343405-1
LED Lighting Accessories & Hardware LUMAWISE Endurance S 40mm, Keyed Base
Datasheet
2343405-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | Gray | |
| Diameter | 43.5 mm | |
| For Use With | LUMAWISE | |
| Height | 16.5 mm | |
| Mounting Style | Panel | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Endurance S | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE | |
| Type | Module Base |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10,080 / Multiples: 10,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $23,990.40 | |
| $2.35 | $118,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.