Reference Only
2343403-1
LED Lighting Accessories & Hardware LUMAWISE Endurance S Receptacle, Keyed
Datasheet
2343403-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Receptacle Assembly | |
| For Use With | LUMAWISE | |
| Color | Black | |
| Diameter | 36.5 mm | |
| Height | 29.6 mm | |
| Packaging | Each | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Endurance S | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE | |
| Wire Gauge - AWG | 20 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.50 | $2,600.00 | |
| $5.59 | $15,652.00 | |
| $5.48 | $28,496.00 | |
| $5.42 | $54,200.00 | |
| $5.37 | $268,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes