Reference Only

2342933-3

I/O Connectors QSFP-DD 1X1 STANDARD W/ EXTRUDED HS

Manufacturer:

Mfr Part:
2342933-3

TTI Part:
2342933-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
PackagingTray
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,248 / Multiples: 1,248)
Quantity Unit PriceExt. Price
$13.49$16,835.52
$13.24$82,617.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes