Reference Only
234171-1
Crimpers / Crimping Tools HHHT Dynamic D5-M
Datasheet
234171-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | HHHT Dynamic D-5 M AWG 12-10 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 341 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,132.17 | $10,660.85 | |
| $2,059.28 | $20,592.80 | |
| $2,038.89 | $50,972.25 | |
| $2,018.71 | $100,935.50 | |
| $1,998.72 | $199,872.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes