Reference Only
234170-1
Crimpers / Crimping Tools HHHT Dynamic D5-S Contact
Datasheet
234170-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Ring | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 341 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,728.92 | $13,644.60 | |
| $2,456.02 | $24,560.20 | |
| $2,246.35 | $56,158.75 | |
| $2,224.10 | $111,205.00 | |
| $2,202.08 | $220,208.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes