Reference Only
2341474-1
LED Lighting Accessories & Hardware LUMAWISE Endurance S Sealing Cap,Dark Gry
Datasheet
2341474-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | Gray (Dark Gray) | |
| Diameter | 38.5 mm | |
| For Use With | LUMAWISE | |
| Height | 15.5 mm | |
| Packaging | Each | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Endurance S | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE | |
| Type | Accessory |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $500.00 | |
| $1.08 | $3,024.00 | |
| $1.03 | $5,356.00 | |
| $0.98 | $9,800.00 | |
| $0.96 | $48,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.