Reference Only
2340326-1
Standard Card Edge Connectors ASSY STRADDLE MOUNT 84P 062 SLIVER 2.0
Datasheet
2340326-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 84 Position | |
| Pitch | 0.6 mm | |
| Mounting Style | Straddle Mount | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,536 / Multiples: 1,536)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.14 | $9,431.04 | |
| $6.07 | $37,294.08 |
Need more?
Sign in to add projects and notes