Reference Only
2340321-1
Standard Card Edge Connectors ASSY STRADDLE MOUNT 168P 062 SLIVER 2.0
Datasheet
2340321-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Headers | |
| Number of Positions | 168 Position | |
| Pitch | 0.6 mm | |
| Mounting Style | Straddle Mount | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 648 / Multiples: 648)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.72 | $6,946.56 | |
| $10.47 | $54,276.48 |
Need more?
Sign in to add projects and notes